
* Images are for reference only
831-87-016-30-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 831-87-016-30-001101
- JLCPCB Part #
- C5529510
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1 16P 2mm 3A 5.8mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9566
250+
$2.7759
500+
$2.6828
1000+
$2.6379
Welcome back, may I help you?