
* Images are for reference only
831-87-016-20-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 831-87-016-20-001101
- JLCPCB Part #
- C6098589
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 1 16P 2.2mm 2mm 3A Right Angle Tin Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9917
200+
$1.9916
500+
$1.9257
1000+
$1.8936
Related Products
Welcome back, may I help you?