This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

831-87-013-30-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
831-87-013-30-001101
JLCPCB Part #
C6098569
Package
SMD,P=2mm
Description
-55℃~+125℃ 1 13P 2mm 3A 5.8mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 310

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6654
310+ $2.2607
620+ $2.1850
930+ $2.1479
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons