
* Images are for reference only
830-80-026-20-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 830-80-026-20-001101
- JLCPCB Part #
- C7198951
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 1 150V 26P 2mm 3A Black Brass Right Angle Tin Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4010
300+
$2.9537
600+
$2.8553
900+
$2.8069
Welcome back, may I help you?