
* Images are for reference only
830-80-025-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 830-80-025-10-001101
- JLCPCB Part #
- C5550919
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 150V 25P 2mm 3A Black Brass Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6445
200+
$2.2527
500+
$2.1769
1000+
$2.1399
Welcome back, may I help you?