
* Images are for reference only
830-80-012-30-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 830-80-012-30-001101
- JLCPCB Part #
- C6837503
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1 12P 150V 2mm 3A Black Brass Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 370
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6297
200+
$1.8487
370+
$1.7858
1110+
$1.7551
Welcome back, may I help you?