This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

830-80-006-40-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
830-80-006-40-001101
JLCPCB Part #
C3335039
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1 150V 2.2mm 2mm 3.6mm 3A 6P Black Brass Round Pin Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 950

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6413
200+ $0.2498
500+ $0.2401
950+ $0.2353
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons