This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

830-80-002-40-001191

Extended
Manufacturer
Preci-Dip
MFR.Part #
830-80-002-40-001191
JLCPCB Part #
C3349138
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1 150V 2.2mm 2P 2mm 3.6mm 3A Black Brass Round Pin Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 2400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3423
200+ $0.1325
500+ $0.1278
1000+ $0.1255
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons