This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

830-10-012-40-001191

Extended
Manufacturer
Preci-Dip
MFR.Part #
830-10-012-40-001191
JLCPCB Part #
C3347683
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1 12P 150V 2.2mm 2mm 3.6mm 3A Black Brass Gold Round Pin Surface Mount, Right Angle SMD,P=2mm,卧贴 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8600
200+ $0.7195
500+ $0.6953
1000+ $0.6824

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons