
* Images are for reference only
830-10-011-40-001191
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 830-10-011-40-001191
- JLCPCB Part #
- C5528916
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 11P 150V 2mm 3A Black Brass Gold Surface Mount, Right Angle SMD,P=2mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8505
200+
$1.9360
500+
$1.8718
1000+
$1.8396
Related Products
Welcome back, may I help you?