This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

805-87-087-10-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
805-87-087-10-001101
JLCPCB Part #
C6409763
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 2.54mm 2.54mm 3 3A 6.91mm 87P Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 128

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.9332
256+ $8.3526
512+ $8.0735
1024+ $7.9363
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons