This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

805-87-063-10-229101

Extended
Manufacturer
Preci-Dip
MFR.Part #
805-87-063-10-229101
JLCPCB Part #
C6713206
Package
Plugin,P=5.08mm
Description
-55℃~+125℃ 3 3A 4.2mm 5.08mm 5.08mm 63P Through Hole Tin Plugin,P=5.08mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.7888
200+ $3.5066
400+ $3.3896
1000+ $3.3319
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons