
* Images are for reference only
805-83-084-10-132101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 805-83-084-10-132101
- JLCPCB Part #
- C5528800
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 2.54mm 3 3A 7mm 84P Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 64
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.7771
192+
$13.8765
512+
$13.4122
1024+
$13.1840
Welcome back, may I help you?