This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

804-V3-015-22-002101

Extended
Manufacturer
Preci-Dip
MFR.Part #
804-V3-015-22-002101
JLCPCB Part #
C6713122
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 150V 15P 2.54mm 2.54mm 3 3A Black Brass Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 190

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.6313
190+ $4.2422
570+ $4.1005
950+ $4.0296
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons