
* Images are for reference only
803-87-082-10-269101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 803-87-082-10-269101
- JLCPCB Part #
- C7044798
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 11.05mm 2 2.54mm 2.54mm 3A 82P Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.9237
210+
$11.1431
490+
$10.7694
980+
$10.5858
Welcome back, may I help you?