This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

803-87-020-30-480101

Extended
Manufacturer
Preci-Dip
MFR.Part #
803-87-020-30-480101
JLCPCB Part #
C7040579
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 20P 3A 4.2mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 380

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6140
200+ $1.8415
380+ $1.7806
1140+ $1.7501
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons