This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

803-87-014-30-002191

Extended
Manufacturer
Preci-Dip
MFR.Part #
803-87-014-30-002191
JLCPCB Part #
C7040566
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 14P 2 2.54mm 2.54mm 3A 5.6mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 350

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0510
350+ $1.6172
700+ $1.5625
1050+ $1.5367
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons