This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

803-83-046-10-132101

Extended
Manufacturer
Preci-Dip
MFR.Part #
803-83-046-10-132101
JLCPCB Part #
C5527680
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 3A 46P 7mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 128

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.6614
256+ $7.4456
512+ $7.1976
1024+ $7.0752
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons