
* Images are for reference only
803-83-014-10-012101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 803-83-014-10-012101
- JLCPCB Part #
- C5524596
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 14P 2 2.54mm 2.54mm 3A 4.2mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0382
200+
$1.6124
650+
$1.5576
1300+
$1.5319
Welcome back, may I help you?