
* Images are for reference only
803-83-008-30-002101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 803-83-008-30-002101
- JLCPCB Part #
- C6835536
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 3A 5.6mm 8P Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 620
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3590
200+
$0.9427
620+
$0.9104
1240+
$0.8943
Welcome back, may I help you?