
* Images are for reference only
803-83-006-10-268101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 803-83-006-10-268101
- JLCPCB Part #
- C5524558
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 2.95mm 3A 6P Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 670
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6918
200+
$1.0745
670+
$1.0392
1340+
$1.0215
Welcome back, may I help you?