
* Images are for reference only
802-V3-016-22-002101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 802-V3-016-22-002101
- JLCPCB Part #
- C5919781
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 150V 16P 2 2.54mm 2.54mm 3A Black Brass Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 190
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5348
190+
$4.2039
570+
$4.0638
950+
$3.9945
Related Products
Welcome back, may I help you?