
* Images are for reference only
802-80-014-30-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 802-80-014-30-001101
- JLCPCB Part #
- C5919642
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 14P 150V 2 2.54mm 2.54mm 3A Black Brass Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3757
200+
$1.3471
500+
$1.3020
900+
$1.2794
Related Products
Welcome back, may I help you?