
* Images are for reference only
802-10-034-30-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 802-10-034-30-001101
- JLCPCB Part #
- C5527957
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 150V 2 2.54mm 2.54mm 34P 3A Black Brass Gold Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 204
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0528
204+
$5.6076
408+
$5.4203
1020+
$5.3282
Welcome back, may I help you?