This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

802-10-024-30-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
802-10-024-30-001101
JLCPCB Part #
C7041032
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 150V 2 2.54mm 2.54mm 24P 3A Black Brass Gold Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 192

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.2665
192+ $4.0973
576+ $3.9601
960+ $3.8923
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons