
* Images are for reference only
801-87-055-20-442101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 801-87-055-20-442101
- JLCPCB Part #
- C5545954
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+125℃ 1 2.54mm 28P 3A 5.08mm Right Angle Tin 弯插,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8054
160+
$4.3112
480+
$4.1677
960+
$4.0968
Welcome back, may I help you?