
* Images are for reference only
801-87-027-20-442101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 801-87-027-20-442101
- JLCPCB Part #
- C6409678
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+125℃ 1 14P 2.54mm 3A 5.08mm Right Angle Tin Push-Pull,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 310
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6353
310+
$2.2500
620+
$2.1743
930+
$2.1372
Welcome back, may I help you?