This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

801-87-021-20-002101

Extended
Manufacturer
Preci-Dip
MFR.Part #
801-87-021-20-002101
JLCPCB Part #
C5545413
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 2.54mm 21P 3A Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1555
200+ $2.0574
600+ $1.9884
1200+ $1.9546
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons