
* Images are for reference only
801-87-013-10-216101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 801-87-013-10-216101
- JLCPCB Part #
- C5528547
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 13P 2.54mm 37.5mm 3A Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.2678
240+
$6.0924
480+
$5.8883
960+
$5.7887
Welcome back, may I help you?