This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

801-87-007-10-216101

Extended
Manufacturer
Preci-Dip
MFR.Part #
801-87-007-10-216101
JLCPCB Part #
C7040685
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 37.5mm 3A 7P Through Hole Tin 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 210

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.3066
210+ $3.3149
420+ $3.2038
1050+ $3.1490
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons