
* Images are for reference only
801-87-005-40-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 801-87-005-40-001101
- JLCPCB Part #
- C5545087
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 2.54mm 2.54mm 3A 5P Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5759
200+
$0.6285
500+
$0.6075
1100+
$0.5978
Welcome back, may I help you?