This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

801-87-005-30-480101

Extended
Manufacturer
Preci-Dip
MFR.Part #
801-87-005-30-480101
JLCPCB Part #
C6409580
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 3A 4.2mm 5P Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1532
200+ $0.4603
500+ $0.4458
1490+ $0.4377

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons