
* Images are for reference only
801-83-045-10-101101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 801-83-045-10-101101
- JLCPCB Part #
- C6709730
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 1 23P 3A 5.08mm 7mm Through Hole Tin 插件,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 170
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6097
170+
$4.2336
510+
$4.0923
1020+
$4.0216
Welcome back, may I help you?