
* Images are for reference only
801-83-023-20-442101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 801-83-023-20-442101
- JLCPCB Part #
- C5524877
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+125℃ 1 12P 2.54mm 3A 5.08mm Right Angle Tin 弯插,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5097
280+
$2.5975
560+
$2.5105
1120+
$2.4686
Welcome back, may I help you?