
* Images are for reference only
801-83-013-20-002101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 801-83-013-20-002101
- JLCPCB Part #
- C6709604
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 13P 2.54mm 2.54mm 3A Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8047
200+
$1.9168
450+
$1.8527
900+
$1.8222
Welcome back, may I help you?