
* Images are for reference only
801-83-009-20-101101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 801-83-009-20-101101
- JLCPCB Part #
- C6092743
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+125℃ 1 2.54mm 3A 5.08mm 5P Right Angle Tin Push-Pull,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 550
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2856
200+
$1.3110
550+
$1.2675
1100+
$1.2466
Welcome back, may I help you?