
* Images are for reference only
801-83-008-65-410101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 801-83-008-65-410101
- JLCPCB Part #
- C6092726
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 3A 7mm 8P Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 370
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7776
200+
$1.5075
370+
$1.4575
1110+
$1.4317
Welcome back, may I help you?