
* Images are for reference only
801-83-007-20-442101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 801-83-007-20-442101
- JLCPCB Part #
- C5524761
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+125℃ 1 2.54mm 3A 4P 5.08mm Right Angle Tin 弯插,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 710
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5503
200+
$1.0175
710+
$0.9836
1420+
$0.9675
Welcome back, may I help you?