
* Images are for reference only
800-V3-041-20-101101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 800-V3-041-20-101101
- JLCPCB Part #
- C6469145
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+125℃ 1 150V 21P 3A 5.08mm Black Brass Right Angle Tin Push-Pull,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4797
150+
$5.3787
450+
$5.1989
1050+
$5.1105
Welcome back, may I help you?