This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

800-V3-033-20-101101

Extended
Manufacturer
Preci-Dip
MFR.Part #
800-V3-033-20-101101
JLCPCB Part #
C5545923
Package
Push-Pull,P=5.08mm
Description
-55℃~+125℃ 1 150V 17P 3A 5.08mm Black Brass Right Angle Tin 弯插,P=5.08mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 180

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.0642
180+ $4.4151
540+ $4.2685
1080+ $4.1944
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons