
* Images are for reference only
800-V3-021-40-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 800-V3-021-40-001101
- JLCPCB Part #
- C3325154
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 150V 2.54mm 2.54mm 21P 3A 4.85mm Black Brass Round Pin Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0487
300+
$1.5665
600+
$1.5119
900+
$1.4846
Welcome back, may I help you?