
* Images are for reference only
800-V3-008-40-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 800-V3-008-40-001101
- JLCPCB Part #
- C7040260
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 150V 2.54mm 3A 8P Black Brass Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1796
200+
$1.2693
450+
$1.2259
900+
$1.2050
Related Products
Welcome back, may I help you?