
* Images are for reference only
800-V3-007-12-422101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 800-V3-007-12-422101
- JLCPCB Part #
- C5524354
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 1 150V 3A 3P 5.08mm Black Brass Through Hole Tin 插件,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 710
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6876
200+
$1.0722
710+
$1.0369
1420+
$1.0193
Welcome back, may I help you?