
* Images are for reference only
800-10-060-20-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 800-10-060-20-001101
- JLCPCB Part #
- C7040051
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 150V 2.54mm 3A 60P Black Brass Gold Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.9277
150+
$9.1482
450+
$8.8432
1050+
$8.6915
Welcome back, may I help you?