
* Images are for reference only
800-10-017-40-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 800-10-017-40-001101
- JLCPCB Part #
- C5544263
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 150V 17P 2.54mm 3A Black Brass Gold Surface Mount, Right Angle SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 290
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2427
290+
$2.0923
580+
$2.0229
870+
$1.9874
Welcome back, may I help you?