This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

800-10-017-20-101101

Extended
Manufacturer
Preci-Dip
MFR.Part #
800-10-017-20-101101
JLCPCB Part #
C3334997
Package
Push-Pull,P=5.08mm
Description
-55℃~+125℃ 1 150V 2.54mm 3.2mm 3A 4.95mm 5.08mm 9P Black Brass Gold Right Angle Round Pin 弯插,P=5.08mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 350

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2031
350+ $0.8528
700+ $0.8238
1050+ $0.8076
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons