
* Images are for reference only
800-10-009-40-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 800-10-009-40-001101
- JLCPCB Part #
- C7039913
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 150V 2.54mm 3A 9P Black Brass Gold Surface Mount, Right Angle SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 950
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2328
200+
$1.2902
500+
$1.2468
950+
$1.2258
Welcome back, may I help you?