
* Images are for reference only
800-10-009-20-101101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 800-10-009-20-101101
- JLCPCB Part #
- C5526092
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+125℃ 1 150V 3A 5.08mm 5P Black Brass Gold Right Angle 弯插,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 580
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3166
200+
$1.3241
580+
$1.2790
1160+
$1.2580
Welcome back, may I help you?