
* Images are for reference only
800-10-003-20-004101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 800-10-003-20-004101
- JLCPCB Part #
- C3335565
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 150V 2.54mm 2.54mm 3.2mm 3A 3P 4.95mm Black Brass Gold Right Angle Round Pin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1370
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4811
200+
$0.1863
500+
$0.1797
1370+
$0.1764
Welcome back, may I help you?