This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

499-10-218-10-009101

Extended
Manufacturer
Preci-Dip
MFR.Part #
499-10-218-10-009101
JLCPCB Part #
C6393170
Package
Push-Pull,P=2.54mm
Description
150V 18P、60P、60P 2.54mm 2、2、2 3A、10A Black Right Angle、Base Mount、Surface Mount,Vertical、Surface Mount,Vertical 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 192

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.3433
192+ $3.7293
576+ $3.6049
960+ $3.5419
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons